Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.250 (CNY11.5825) |
25+ | CNY9.390 (CNY10.6107) |
100+ | CNY8.520 (CNY9.6276) |
Product Information
Product Overview
The ATTINY45-20SU is a 8-bit low-power AVR RISC-based Microcontroller Unit combines 4kB ISP flash memory, 256-byte EEPROM, 256B SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8-bit timer/counter with compare modes, one 8-bit high speed timer/counter, USI, internal and external interrupts, 4-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, three software selectable power saving modes and debug wire for on-chip debugging. The device achieves a throughput of 20MIPS at 20MHz. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed.
- Operates between 2.7 to 5.5V
- High performance
- Advanced RISC architecture
- Fully static operation
- 10000 Write/erase cycles endurance
- 8-bit Timer/counter with prescaler and 2 PWM channels
- Programmable dead time generator
- Universal serial interface
- Internal calibrated oscillator
- Low power consumption
Applications
Sensing & Instrumentation
Technical Specifications
AVR ATtiny Family ATtiny45 Series Microcontrollers
20MHz
8Pins
6I/O's
256Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
4KB
WSOIC
I2C, SPI
4Channels
2.7V
-40°C
Surface Mount
ATtiny45
MSL 2 - 1 year
Technical Docs (3)
Alternatives for ATTINY45-20SU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate