Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.470 (CNY10.7011) |
Product Information
Product Overview
The ATTINY841-SSU is a high performance, picoPower CMOS 8bit microcontroller based on AVR enhanced RISC architecture in 14 pin SOIC package. This device achieves throughputs approaching 1MIPS per MHz by executing powerful instructions in a single clock cycle. This allows system designer to optimize power consumption versus processing speed. The device has one 8bit timer/counter with two PWM channels, two 16bit timer/counters with two PWM channels and two on-chip analogue comparators.
- 8KB of in-system programmable flash
- 512bytes of SRAM data memory and 512bytes of EEPROM data memory
- 12 general purpose I/O lines
- 32 general purpose working registers
- One 10bit ADC with 5 internal and 12 external channels
- One ultralow power, programmable watchdog timer with internal oscillator
- I2C, SPI and two USART interfaces
- Supply voltage range from 1.7V to 5.5V
- Up to 16MIPS throughput at 16MHz
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Lighting
Technical Specifications
AVR ATtiny Family ATtiny841 Series Microcontrollers
16MHz
14Pins
12I/O's
512Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (21-Jan-2025)
AVR
8KB
SOIC
I2C, SPI, USART
12Channels
1.7V
-40°C
Surface Mount
ATtiny84
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for ATTINY841-SSU
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate