Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.600 (CNY15.368) |
25+ | CNY12.280 (CNY13.8764) |
Product Information
Product Overview
The ATTINY861A-PU is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 8kB flash memory, 512B EEPROM, 512B SRAM, 16 general purpose I/O lines, 32 general purpose working registers, an 8-bit timer/counter with compare modes, an 8-bit high speed timer/counter, a universal serial interface (USI), internal and external Interrupts, an 11-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator and four software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - 123 powerful instructions, most single clock cycle execution
- High endurance, non-volatile memory segments
- Peripheral features - 8/16-bit timer/counter with prescaler
- debugWIRE on-chip debug system
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated oscillator
- External and internal interrupt sources
- Four sleep modes, low power idle, ADC noise reduction, standby and power-down
- On-chip temperature sensor
Applications
Industrial, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATtiny Family ATtiny861 Series Microcontrollers
20MHz
20Pins
16I/O's
512Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
8KB
DIP
I2C, SPI
11Channels
1.8V
-40°C
Through Hole
ATtiny861
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate