Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY88-MU
Order Code1748549
Product RangeAVR ATtiny Family ATtiny88 Series Microcontrollers
Technical Datasheet
1,721 In Stock
Need more?
1721 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.070 (CNY9.1191) |
| 25+ | CNY7.940 (CNY8.9722) |
| 100+ | CNY7.790 (CNY8.8027) |
| 490+ | CNY7.640 (CNY8.6332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.07 (CNY9.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY88-MU
Order Code1748549
Product RangeAVR ATtiny Family ATtiny88 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny88 Series Microcontrollers
Device CoreAVR
Operating Frequency Max12MHz
Program Memory Size8KB
No. of Pins32Pins
IC Case / PackageQFN
No. of I/O's28I/O's
InterfacesI2C, SPI
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny88
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ATTINY88-MU is a 8-bit picoPower AVR RISC-based microcontroller features 8kB of ISP Flash, 64-byte SIP EEPROM, 512-byte internal SRAM, 8-bit timer/counter and 16-bit timer/counter with PWM, 10-bit ADC, SPI and debug wire for on-chip-debug. The device achieves up to 12MIPS throughput at 12MHz. By executing powerful instructions in a single clock cycle, the ATtiny88 achieves throughputs approaching 1MIPS per MHz allowing you to optimize power consumption versus processing speed.
- Operates between 1.8 to 5.5V
- High performance
- Advanced RISC architecture
- Fully static operation
- High endurance, non-volatile memory segments
- 10000 flash/100000 EEPROM write/erase cycles
- Programming lock for software security
- Serial peripheral interface (SPI)
- On-chip analogue comparator
- Low power consumption
Technical Specifications
Product Range
AVR ATtiny Family ATtiny88 Series Microcontrollers
Operating Frequency Max
12MHz
No. of Pins
32Pins
No. of I/O's
28I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Program Memory Size
8KB
IC Case / Package
QFN
Interfaces
I2C, SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny88
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000595