Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY65.310 (CNY73.8003) |
25+ | CNY54.220 (CNY61.2686) |
100+ | CNY53.170 (CNY60.0821) |
Product Information
Product Overview
The ATXMEGA128A1-AU is a low power, high performance 8bit/16bit AVR XMEGA A1 microcontroller in 100 pin TQFP package. By executing instructions in a single clock cycle, the AVR XMEGA devices achieve CPU throughput approaching one million instructions per second (MIPS) per MHz allowing the system designer to optimize power consumption versus processing speed. The XMEGA A1 device has five software selectable power saving modes. The idle mode stops the CPU while allowing SRAM, DMA controller, event system, interrupt controller and all peripherals to continue functioning. It has QTouch library support for capacitive touch buttons, sliders and wheels.
- Maximum operating frequency of 32MHz
- 128KB self programming flash program memory
- 8KB boot code section, 8KB SRAM, 2KB EEPROM
- 16bit real time counter (RTC) with separate oscillator
- 2MIPS throughput at 32MHz
- 78 programmable I/O pins
- Four channel DMA controller, eight channel event system and eight 16bit timer/counters
- Operating voltage range from 1.6V to 3.6V
- Eight USART, four 2-wire and four SPI interfaces
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Industrial, Motor Drive & Control, Automation & Process Control, Communications & Networking, Metering, Medical, Consumer Electronics, Building Automation, Power Management
Technical Specifications
AVR ATxmega Family ATXmega A Series Microcontrollers
32MHz
100Pins
78I/O's
8KB
12Bit
3.6V
85°C
AVR ATxmega
-
No SVHC (21-Jan-2025)
AVR
128KB
TQFP
I2C, SPI, UART
16Channels
1.6V
-40°C
Surface Mount
ATxmega A
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate