Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY28.980 (CNY32.7474) |
25+ | CNY26.510 (CNY29.9563) |
100+ | CNY25.470 (CNY28.7811) |
2000+ | CNY24.430 (CNY27.6059) |
Product Information
Product Overview
The ATXMEGA32A4U-AUR is a 8-bit low power high performance AVR Microcontroller features 32kB self-programming flash program memory, 4kB boot code section, 4kB SRAM, 1024B EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system and up to 32 MIPS throughput at 32MHz. The device can be used in a wide range of applications, such as building, board, climate control, hand-held battery applications.
- Non-volatile program and data memories
- Peripheral features - Four-channel DMA controller, eight-channel event system
- Power-on reset (POR) and programmable brown-out detection
- Internal and external clock options with PLL and prescaler
- Programmable multilevel interrupt controller
- Five sleep modes
- Programming and debug interfaces
- PDI (Program and Debug Interface)
Applications
Industrial, Motor Drive & Control, Automation & Process Control, HVAC, Communications & Networking, Metering, Consumer Electronics, Fibre Optics, Medical
Technical Specifications
AVR ATxmega Family ATXmega A Series Microcontrollers
32MHz
44Pins
34I/O's
4KB
12Bit
3.6V
85°C
AVR ATxmega
-
No SVHC (25-Jun-2025)
AVR
32KB
TQFP
I2C, SPI, USART, USB
12Channels
1.6V
-40°C
Surface Mount
ATxmega A
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate