Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY345.180 (CNY390.0534) |
Product Information
Product Overview
ATXMEGAE5-XPLD Xplained evaluation kit is a hardware platform to evaluate the ATxmega32E5 microcontroller. It is a family of low power, high performance, and peripheral rich 8/16bit microcontrollers based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed. The kit offers a larger range of features that enables the AVR XMEGA user to get started using XMEGA peripherals right away and understand how to integrate the XMEGA device in their own design.
- AVR ATxmega32E5 microcontroller
- OLED display with 128 × 32 pixels resolution
- Ambient light sensor
- Analogue filter
- Digital I/O
- Two mechanical buttons
- Two user LEDs
- Four expansion headers
- Board controller with USB interface
- One power LED and one status LED
Applications
Building Automation, Security, Audio, Industrial, Metering, Portable Devices, Consumer Electronics
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
ATxmega
XMEGA
Xplained Eval Board ATxmega32E5, 128x32 Pixels OLED Display
No SVHC (25-Jun-2025)
8bit
AVR
ATxmega32E5
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate