Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUTONICS
Manufacturer Part NoLE4S
Order Code1888650
Product RangeLE4S Series
Your Part Number
Technical Datasheet
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY841.280 (CNY950.6464) |
| 5+ | CNY730.170 (CNY825.0921) |
| 10+ | CNY703.620 (CNY795.0906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY841.28 (CNY950.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoLE4S
Order Code1888650
Product RangeLE4S Series
Technical Datasheet
Product RangeLE4S Series
Timer FunctionsMultifunction
Time Min0.01s
Time Max9999h
No. of Timing Ranges11Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Technical Specifications
Product Range
LE4S Series
Time Min
0.01s
No. of Timing Ranges
11Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Technical Docs (1)
Alternatives for LE4S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:91070000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144562