Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUTONICS
Manufacturer Part NoMT4N-DV-EN
Order Code1888282
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY972.790 (CNY1,099.2527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY972.79 (CNY1,099.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoMT4N-DV-EN
Order Code1888282
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionDC Voltage
Meter Range0V to 50V
Panel Cutout Width45mm
Supply Voltage Min12VAC
Operating Temperature Min-10°C
Product Range-
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0V to 50V
Supply Voltage Min
12VAC
Product Range
-
Meter Function
DC Voltage
Panel Cutout Width
45mm
Operating Temperature Min
-10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129501