Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY321.720 (CNY363.5436) |
5+ | CNY300.610 (CNY339.6893) |
10+ | CNY295.850 (CNY334.3105) |
25+ | CNY291.090 (CNY328.9317) |
50+ | CNY285.270 (CNY322.3551) |
100+ | CNY279.450 (CNY315.7785) |
500+ | CNY273.630 (CNY309.2019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.72 (CNY363.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPRCM12-2DN
Order Code1736835
Technical Datasheet
Sensing Range Max2mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM12
Sensor Output TypeNPN
Supply Voltage DC Min10V
Sensing Distance Nom2mm
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical M12 Thread
Technical Specifications
Sensing Range Max
2mm
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Type
Inductive Proximity Sensor
Sensor Output Type
NPN
Sensing Distance Nom
2mm
Sensor Case / Package
Cylindrical M12 Thread
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556