Print Page
40,333 In Stock
Need more?
2784 Delivery in 3-4 Business Days(Shanghai stock)
37549 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY4.270 (CNY4.8251) |
10+ | CNY2.960 (CNY3.3448) |
100+ | CNY2.150 (CNY2.4295) |
500+ | CNY1.770 (CNY2.0001) |
1000+ | CNY1.660 (CNY1.8758) |
Price for:Each
Minimum: 5
Multiple: 5
CNY21.35 (CNY24.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-4700
Order Code1003232
Product RangeHLMP-X7XX
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If2mA
Forward Voltage1.7V
Wavelength Typ626nm
Luminous Intensity2.3mcd
Viewing Angle50°
Lens ShapeRound
Product RangeHLMP-X7XX
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HLMP-4700 from Avago is a through hole, tinted diffused LED which is designed and optimized specifically for low DC current operation. This LED is low power, CMOS/MOS compatible and TTL compatible. HLMP-4700 LED widely used in DC circuits, telecommunications indicators and keyboard indicators.
- Standard bulb size is T-1 3/4 (5mm)
- Red colour LED
- LED material is GaP
- Round shape LED
- Forward voltage is 1.7V
- Forward current (If) is 2mA
- Luminous intensity is 2.3mcd
- Wavelength is 626nm
- Viewing angle of 50°
- High efficiency
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
1.7V
Luminous Intensity
2.3mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
2mA
Wavelength Typ
626nm
Viewing Angle
50°
Product Range
HLMP-X7XX
MSL
-
Technical Docs (2)
Alternatives for HLMP-4700
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035