Print Page
Image is for illustrative purposes only. Please refer to product description.
215 In Stock
Need more?
215 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.140 (CNY61.1782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.14 (CNY61.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
18072EZ is an E-Z Pik tweezer. It is colour-coated by orange colour for easy identification. Suitable for working under magnification where space and access are limited. It features a highly durable special coating for high visibility and easy identification. Operators can quickly identify the tweezers they need for their particular operation, and engineers can easily specify tweezers to be used for a particular process by identifying the colour rather than the pattern of tweezers. This E-Z Pik tweezer will help improve productivity and process control.
- Curved, sharp, ultra-fine tip style
- Anti-magnetic, anti-acid 304 series stainless steel material
- 120.65mm overall length, 45° tip angle
Technical Specifications
Overall Length
115mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1