Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY927.490 (CNY1,048.0637) |
Product Information
Product Overview
AES-ACC-U96-ONCAM-MEZ is a 96Boards ON Semiconductor dual camera mezzanine that provides a development and prototyping platform for the AP1302 imaging processor coupled with dual imaging camera modules. This 96Boards mezzanine card features two Polight IAS-compatible imaging modules based on imaging sensors. These sensors interface to an AP1302 imaging coprocessor. By using the 96Boards standard, this card could be easily prototyped with the Ultra96-V2 platform. This kit simplifies the complex process of developing with imaging sensors. MIPI-CSI2 is widely used in the consumer industry for high-speed communications from host processor to image sensors, but many image sensor modules have varying connector formats which can lead to difficulties with experimenting with different camera modules.
- Two IAS sensor modules
- AP1302 imaging coprocessor
- Targeted for IoT, AI and computer imaging applications
Contents
96Boards ON Semiconductor dual camera mezzanine board, Two CAV10-000A.
Technical Specifications
Development Kit
Internet of Things (IoT)
To Be Advised
AP1302
96Boards ON Semiconductor Dual Camera Mezzanine Board, Two CAV10-000A
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate