Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.670 (CNY8.6671) |
| 10+ | CNY6.220 (CNY7.0286) |
| 100+ | CNY4.850 (CNY5.4805) |
| 500+ | CNY4.330 (CNY4.8929) |
| 1000+ | CNY4.110 (CNY4.6443) |
| 2500+ | CNY3.800 (CNY4.294) |
Product Information
Product Overview
The 9159 series board-to-board Interconnect System allows two PCB's to be mated end-to-end creating strips of LED lighting. It is designed specifically for the unique solid state lighting (SSL) market requiring coplanar (horizontal-to-horizontal) PCB mating with a 5A current rating. This single-sided SMT connector is perfect for both FR4 and metal boards where you need to butt the boards up together to minimize separation. Available in white and black insulation colours. With sizes from 2p-6p, this high reliability connector boast gold plated beryllium copper receptacle contacts for harsh environments.
- Single sided SMT - Supports FR4 and metal PCB's
- Optional retaining clip provides positive connector mating during vibration
- 5.5mm Mated width - Minimizes PCB space to decrease LED pitch
Applications
Industrial, LED Lighting
Technical Specifications
9159 Series
Receptacle
Solder
Surface Mount Right Angle
Beryllium Copper, Phosphor Bronze
2Contacts
3mm
1Rows
Gold Plated Contacts
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate