Product Information
Product Overview
The Accu-P series RF/Microwave Chip Capacitor with dielectric material. The use of silicon dioxide and silicon oxynitride, in conjunction with highly conductive electrode metals results in low ESR and high Q. These high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave capacitors. Because of the thin-film technology frequency characteristics are obtained without significant compromise of properties required for surface mounting. This series meets the fast-growing demand for low-loss (high-Q) capacitors for use in surface mount technology especially for the mobile communications market, such as cellular radio of 450 and 900MHz, UHF walkie-talkies, UHF cordless telephones to 2.3GHz, low noise blocks at 11-12.5GHz and for other VHF, UHF and microwave applications.
- Internationally agreed sizes with excellent dimensional control
- Ultra small size chip capacitors (01005) are available
- Ultra tight capacitance tolerances
- Low ESR at VHF, UHF and microwave frequencies
- Enhanced RF power handling capability
- High stability with respect to time, temperature, frequency and voltage variation
- Nickel/solder-coated terminations to provide excellent solderability and leach resistance
- Thin Film Technology guarantees minimal batch to batch variability of parameters at high frequency
Applications
Industrial, Signalling, Power Management, RF Communications, Medical
Technical Specifications
18pF
Accu-P Series
125°C
-
10V
± 2%
0402 [1005 Metric]
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate