Need more?
Quantity | Price (inc GST) |
---|---|
2000+ | CNY0.725 (CNY0.8192) |
10000+ | CNY0.711 (CNY0.8034) |
20000+ | CNY0.697 (CNY0.7876) |
Product Information
Product Overview
The MLCC series Multilayer Ceramic Capacitor cover a wide range of case sizes, capacitance values and working voltages. The X7R dielectric components containing BME electrode with epoxy finish for conductive glue mounting and copper terminations with a Ni/Sn plated overcoat. The NP0 dielectric components containing Pd/Ag electrode and silver termination with a Ni/Sn plated overcoat. These products are not suitable for automotive industry only, but for all improved reliability applications as well. All components comply with AEC-Q200 standard - stress test qualification for passive components.
Technical Specifications
0.47µF
0805 [2012 Metric]
X7R
2.01mm
Wraparound
125°C
MSL 1 - Unlimited
50V
± 10%
-
1.25mm
-55°C
AEC-Q200
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 08055C474K4T2A
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate