Need more?
Quantity | Price (inc GST) |
---|---|
500+ | CNY1.400 (CNY1.582) |
1000+ | CNY1.370 (CNY1.5481) |
Product Information
Product Overview
The 08055F104KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. This capacitor is manufactured with an X8R dielectric material. X8R material has capacitance variation of ±15% between -55 and 150°C. The need for X8R performance has been driven by customer requirements for parts that operate at elevated temperatures. It provides a highly reliable capacitor with low loss and stable capacitance over temperature. It is ideal for automotive under the hood sensors and various industrial applications. Typical industrial application would be drilling monitoring system. It can also be used as bulk capacitors for high temperature camera modules. X8R dielectric capacitor is automotive AEC-Q200 qualified.
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Technical Specifications
0.1µF
0805 [2012 Metric]
X8R
2.01mm
SMD
150°C
MSL 1 - Unlimited
50V
± 10%
-
1.25mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 08055F104KAT2A
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate