Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No1004796
Order Code3406998
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.240 (CNY26.2612) |
| 10+ | CNY17.450 (CNY19.7185) |
| 25+ | CNY16.000 (CNY18.080) |
| 50+ | CNY14.820 (CNY16.7466) |
| 100+ | CNY13.640 (CNY15.4132) |
| 500+ | CNY13.180 (CNY14.8934) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.24 (CNY26.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1004796
Order Code3406998
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min600MHz
Frequency Max2.7GHz
Gain1.7dB
Input Power2W
Input Impedance50ohm
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.7GHz
Input Power
2W
Frequency Min
600MHz
Gain
1.7dB
Input Impedance
50ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001