Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
500+ | CNY6.650 (CNY7.5145) |
2500+ | CNY5.820 (CNY6.5766) |
5000+ | CNY4.820 (CNY5.4466) |
Product Information
Product Overview
The AVX multilayer ceramic capacitors with EIA class II, X7R dielectric material are temperature stable ceramic chip capacitors. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Capacitance for X7R dielectric varies under influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Capacitance value ranges from 100pF to 100μF
- EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
- Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
- ±5%, ±10% and ±20% tolerance
- Available in FLEXITERM/gold/Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 125˚C
- Operating temperature range -55˚C to 125˚C
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
4.7µF
2220 [5650 Metric]
X7R
5.7mm
Wraparound
125°C
-
100V
± 10%
-
5mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 22201C475KAT2A
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate