Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY50.620 (CNY57.2006) |
| 2500+ | CNY40.380 (CNY45.6294) |
| 5000+ | CNY35.260 (CNY39.8438) |
Product Information
Product Overview
The 2225GC333KAT1A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination, X7R dielectric and 2225 case. The high value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. The high voltage MLC chip capacitor meets this performance characteristic and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. Larger physical sizes than normally encountered chips are used to make high voltage MLC chip products. The temperature gradient during heating or cooling cycles should not exceed 4°C per second. The preheat temperature must be within 50°C of the peak temperature reached by the ceramic bodies through the soldering process.
- High voltage chip designs exhibit low ESRs at high frequencies
Applications
Power Management, Industrial
Technical Specifications
0.033µF
2225 [5664 Metric]
X7R
5.6mm
Wraparound
125°C
-
2kV
± 10%
-
6.35mm
-55°C
-
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate