Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY4.160 (CNY4.7008) |
100+ | CNY3.220 (CNY3.6386) |
500+ | CNY2.640 (CNY2.9832) |
1000+ | CNY2.280 (CNY2.5764) |
2500+ | CNY2.270 (CNY2.5651) |
5000+ | CNY2.270 (CNY2.5651) |
Product Information
Alternatives for AA301C104K4R
3 Products Found
Product Overview
The SpinGuard AA series Multilayer Ceramic Capacitor with axial-leaded terminals. It offers X7R dielectric in rated voltages of 50 and 100VDC. Capacitance values not included in the catalogue may also be available. It is suitable for automotive applications with voltage requirement up to 100V and where a leaded device is preferred over SMD. Axial construction allows the customer to shape the part to fit almost any design. Leaded capacitors exhibit excellent thermal shock and vibration resistance compared to surface mount devices. Parts are suitable for wave soldering and also used in welding applications.
- High speed pick and place compatible
- Pure matte tin lead finish
- 250VDC Dielectric withstand voltage
Applications
Aerospace, Defence, Military
Technical Specifications
0.1µF
± 10%
X7R
Axial Leaded
3.81mm
-
-55°C
-
100V
Axial Leaded
-
SpinGuard AA Series
7.37mm
-
125°C
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate