Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0605N5GTR
Order Code2373885
Product RangeAS Series
Your Part Number
Technical Datasheet
1,670 In Stock
Need more?
1670 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.640 (CNY4.1132) |
| 50+ | CNY2.890 (CNY3.2657) |
| 250+ | CNY2.590 (CNY2.9267) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.20 (CNY20.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0605N5GTR
Order Code2373885
Product RangeAS Series
Technical Datasheet
Inductance5.5nH
RMS Current (Irms)2.9A
Product RangeAS Series
Inductance Tolerance± 2%
DC Resistance Max3400µohm
Self Resonant Frequency4.9GHz
Product Length1.346mm
Product Width1.829mm
Product Height1.397mm
Technical Specifications
Inductance
5.5nH
Product Range
AS Series
DC Resistance Max
3400µohm
Product Length
1.346mm
Product Height
1.397mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 2%
Self Resonant Frequency
4.9GHz
Product Width
1.829mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013