Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF381A106MMA
Order Code2665404
Product RangeF38 Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF381A106MMA
Order Code2665404
Product RangeF38 Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeM
ESR0.5ohm
Capacitor Case / Package0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Product Height0.8mm
Ripple Current224mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeF38 Series
Qualification-
Product Overview
The F381A106MMA is a surface mount Tantalum Capacitor features under tab and miniature, conductive polymer.
Applications
Consumer Electronics, Computers & Computer Peripherals, Wireless, Portable Devices
Technical Specifications
Capacitance
10µF
Voltage(DC)
10V
ESR
0.5ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Product Range
F38 Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Capacitor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Ripple Current
224mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181