Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF950J107MPAAQ2
Order Code3297828
Product RangeF95 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 83 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
3000+ | CNY6.180 (CNY6.9834) |
15000+ | CNY5.410 (CNY6.1133) |
30000+ | CNY4.480 (CNY5.0624) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY18,540.00 (CNY20,950.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF950J107MPAAQ2
Order Code3297828
Product RangeF95 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR1.2ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current-
Product Length2.2mm
Product Width1.25mm
Product Height1mm
Product RangeF95 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
F950J107MPAAQ2 is a F95 series standard conformal coated chip capacitor. Typical applications are smartphone, tablet PC, wireless module, E-book.
- For high frequency, SMD conformal
- Small and high CV, 100% surge current tested
- 100uF capacitance, ±20% capacitance tolerance
- 0905 (2212 metric) capacitor case / package
- Operating temperature range from -55 to 125°C
- 1mm product height
- 2.2mm product length
- 1.25mm product width
- 158mA ripple current
- 6.3VDC voltage rating
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
1.2ohm
Failure Rate
-
Product Length
2.2mm
Product Height
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
-
Product Width
1.25mm
Product Range
F95 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051