Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoND03K00152K--
Order Code1672363
Product RangeND03
Technical Datasheet
247 In Stock
Need more?
247 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.760 (CNY5.3788) |
| 50+ | CNY2.760 (CNY3.1188) |
| 250+ | CNY2.570 (CNY2.9041) |
| 500+ | CNY2.280 (CNY2.5764) |
| 1500+ | CNY2.230 (CNY2.5199) |
| 3000+ | CNY2.180 (CNY2.4634) |
Price for:Each
Minimum: 5
Multiple: 5
CNY23.80 (CNY26.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoND03K00152K--
Order Code1672363
Product RangeND03
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)1.5kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product RangeND03
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant3630K
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length32mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
ND03
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
1.5kohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
B-Constant
3630K
NTC Case Size
-
Probe Material
-
Lead Length
32mm
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001