Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY23.720 (CNY26.8036) |
50+ | CNY17.720 (CNY20.0236) |
100+ | CNY16.990 (CNY19.1987) |
250+ | CNY16.140 (CNY18.2382) |
500+ | CNY15.290 (CNY17.2777) |
1500+ | CNY14.430 (CNY16.3059) |
Product Information
Alternatives for SCMQ14C474PRBA0
1 Product Found
Product Overview
SCMQ14C474PRBA0 is a SCM series SuperCapacitor. This series of cylindrical electrochemical double-layer capacitor offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by itself or in conjunction with primary or secondary batteries, this provides extended backup time, longer battery life, and provides instantaneous power pulses as needed. It offers great solutions for holding up, energy harvesting, and pulse power applications. Typical applications include camera flash systems, energy harvesting, GSM/GSR pulse applications, UPS/industrial, wireless alarms, remote metering, scanners, toys and games.
- High pulse power capability
- Low leakage current
- 6.3mm diameter, 14mm length
- 5.0V voltage rating
- 0.47F rated capacitance
- Capacitance tolerance: +100%/-0%
- 2µA DCL max at 72Hrs
- 400mohm ESR max at 1000Hz, 1000mohm ESR max at DC
- 0.80A peak current
- Operating temperature range from -40°C to 65°C
Technical Specifications
0.47F
Radial Leaded
9mm
Can
0.4ohm
13.6mm
14mm
-40°C
-
5V
0%, +100%
-
Through Hole
-
6.3mm
SCM Series
65°C
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate