Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTACR105M025XTA
Order Code1135280
Product RangeTACmicrochip TAC Series
Your Part Number
Technical Datasheet
218 In Stock
Need more?
218 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.290 (CNY20.6677) |
| 10+ | CNY10.290 (CNY11.6277) |
| 50+ | CNY10.160 (CNY11.4808) |
| 100+ | CNY10.020 (CNY11.3226) |
| 200+ | CNY9.890 (CNY11.1757) |
| 500+ | CNY9.750 (CNY11.0175) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.29 (CNY20.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACR105M025XTA
Order Code1135280
Product RangeTACmicrochip TAC Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR5ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current95mA
Product Length2mm
Product Width1.35mm
Product Height1.35mm
Product RangeTACmicrochip TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TACR105M025XTA is a TAC series TACmicrochip® standard and low profile tantalum microchip capacitor. Application includes hearing aids, non-life support medical, long life miniature designs, industrial and hand-held and wearable applications.
- 100% surge current tested
- CV range from 0.10 to 150μF / 2 to 25V, ±20% tolerance
- 1μF capacitance (10V at 85°C), 7V category voltage (10V at 85°C)
- 0.5μA maximum DCL (10V at 85°C), 23mA 100KHz RMS current (10V at 85°C)
- Temperature range from -55°C to +125°C
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
5ohm
Failure Rate
-
Product Length
2mm
Product Height
1.35mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
95mA
Product Width
1.35mm
Product Range
TACmicrochip TAC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006