Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJV226K050RNJ
Order Code3297844
Product RangeTAJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
400+ | CNY17.720 (CNY20.0236) |
2000+ | CNY17.370 (CNY19.6281) |
4000+ | CNY17.020 (CNY19.2326) |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
CNY7,088.00 (CNY8,009.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJV226K050RNJ
Order Code3297844
Product RangeTAJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeV
Failure Rate-
Ripple Current645mA
Product Length7.3mm
Product Width6.1mm
Product Height3.55mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
V
Ripple Current
645mA
Product Width
6.1mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681