Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ20M00250KBA
Order Code2061002
Product RangeIndustrial
Technical Datasheet
1,815 In Stock
Need more?
1815 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY6.110 (CNY6.9043) |
50+ | CNY4.100 (CNY4.633) |
250+ | CNY3.340 (CNY3.7742) |
500+ | CNY3.020 (CNY3.4126) |
1500+ | CNY2.800 (CNY3.164) |
3000+ | CNY2.460 (CNY2.7798) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY30.55 (CNY34.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ20M00250KBA
Order Code2061002
Product RangeIndustrial
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC31V
Product RangeIndustrial
Clamping Voltage Vc Max65V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs200A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
25V
Product Range
Industrial
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
200A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
31V
Clamping Voltage Vc Max
65V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1J
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for VJ20M00250KBA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062