Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4024A011
Order Code3397553
Product RangeV23100-V4
Also Known As1-1393763-7
Technical Datasheet
462 In Stock
Need more?
462 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY116.710 (CNY131.8823) |
5+ | CNY111.040 (CNY125.4752) |
10+ | CNY105.370 (CNY119.0681) |
20+ | CNY103.120 (CNY116.5256) |
50+ | CNY100.860 (CNY113.9718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.71 (CNY131.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4024A011
Order Code3397553
Product RangeV23100-V4
Also Known As1-1393763-7
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeV23100-V4
Relay MountingPCB
Coil Resistance2kohm
Switching Current Max1A
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
V23100-V4
Coil Resistance
2kohm
Switching Voltage Max
200V
Coil Voltage
24VDC
Relay Mounting
PCB
Switching Current Max
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001