Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No8540
Order Code1793980
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,158.100 (CNY6,958.653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,158.10 (CNY6,958.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No8540
Order Code1793980
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Power Rating150W
DC Load TypeAdjustable
Operating Voltage Min0V
Operating Voltage Max60V
Operating Current Max30A
Manufacturer Warranty1 Year
SVHCNo SVHC (14-Jun-2023)
Alternatives for 8540
1 Product Found
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
DC Load Type
Adjustable
Operating Voltage Max
60V
Manufacturer Warranty
1 Year
Power Rating
150W
Operating Voltage Min
0V
Operating Current Max
30A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.74976