Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,976.380 (CNY6,753.3094) |
Product Information
Product Overview
The BK1735A is a power supply which provides the versatility and reliability required for a broad spectrum of laboratory and service applications. They are ideal for use in engineering, industrial service shop, lab and school applications. Each power supply is built for continued stability and accuracy over wide range of operating conditions. All B+K PRECISION power supplies are short circuit protected for dependability, this one in particular comes with a 4 Digit LED display and also allows the user to connect the outputs in parallel to double the current output; or put two supplies in series to double the voltage output.
- Reliable, Durable
- Operate continuously at full load without overheating
- Fully overload protected
- Coarse and fine voltage controls
- Excellent regulation
- Very low ripple
- Constant voltage or constant current operation
- cUL certified
Applications
Test & Measurement, Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
0A
180W
264VAC
-
No SVHC (07-Nov-2024)
1 Output
30V
3A
108VAC
2 Years
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate