Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY416.770 (CNY470.9501) |
Product Information
Product Overview
59/S36BCR is a 36-piece, 1/4" heavy-duty bit set for nut drivers & slotted/Phillips/Pozidriv/Torx®/hex bits with a ratcheting screwdriver holder. It has two-component handle with vertical grooves for comfortable grip and maximum force transmission, anti-slip surface. It includes 27 pieces Bits: 4.5, 5.5, 6.5, PH0; PH1, PH2, PH3, PH2G, PZ0, PZ1, PZ2, PZ3, T10, T15, T20, T25, T27, T30, T40, HEX1.5, HEX2, HEX2.5, HEX3, HEX4, HEX5, HEX6, HEX8; 6 pieces Power magnetic nut driver 6, 7, 8, 10, 11, 13.
- Strong magnetic bit holder
- 72 teeth ratcheting screwdriver for smooth operation and minimum rotation to catch the next pawl
- Smooth ratcheting stroke, three position ratchet mechanism: forward, reverse and neutral
- Integrated hanging hole, Torx® bits coloured for easy tip size identification
- Box is robust, tough and durable and provides very good protection for the bits
Contents
27 pieces bits, 6 pieces power magnetic nut driver 6, 7, 8, 10, 11, 13, 1 ratcheting screwdriver bit holder, 27 bits ¼”, 6 power magnetic nut drivers ¼”, 1 magnetic bit holder ¼”and 1 socket adaptor ¼”.
Technical Specifications
36 Pcs of Phillips/Pozidrive/Torx Bits, Nut Drivers, 1/4" Bit Holder & Socket Adapter, Bit Holder
No SVHC (23-Jan-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate