Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY395.750 (CNY447.1975) |
Product Information
Product Overview
808050S-22 is a 22-piece stubby ratcheting screwdriver set. It features 48 teeth ratcheting screwdriver which permits smooth operation and minimum rotation arc to catch the next pawl tooth. It includes 17 pieces bits: PH 1, PH 2, PH 3, PZ 1, PZ 2, T-10, T-15, T-20, T-25, T-27, T-30, T-40, SL 4.0, SL 5.0, SL 5.5, SL 6.0, ¼”SL, 1 Socket adaptor ¼” sq. x ¼” hex, 1 Bit holder blade: ¼” sq. x 1/4” hex, 50mm (changeable type), 1 Flexible socket adaptor ¼” sq. x ¼” sq., 150mm, 1 Bit holder adaptor ¼” sq. x ¼” hex, 1 detachable square driver blade stubby ratcheting screwdriver.
- Magnetic blade secures bit in screwdriver and makes bit changing easy, stainless steel blade
- Zinc phosphate bits, lightweight, rounded corners handy injection case
Contents
17 bits ¼”, 1 socket adaptor ¼”, 1 bit holder blade ¼”, 1 flexible socket adaptor ¼”and 1 bit holder adaptor ¼”.
Technical Specifications
22 Pcs of Phillips/Pozidrive/Torx/Slotted Bits, Sckt Adapters, Bit Holder Blade/Adapter, Sq. Driver
No SVHC (23-Jan-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate