Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoBE-9888S
Order Code1718751
Also Known AsGTIN UPC EAN: 7314153006158 7314153006158
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY794.920 (CNY898.2596) |
| 5+ | CNY779.030 (CNY880.3039) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY794.92 (CNY898.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part NoBE-9888S
Order Code1718751
Also Known AsGTIN UPC EAN: 7314153006158 7314153006158
Technical Datasheet
Kit Contents2.5, 3, 4, 5.5mm, PZ2, PZ3
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BE-9888S is an Insulated Screwdriver Set for slotted and Pozidrive® PZ head screws for work on live equipment up to 1000V. It is made of VANADIUM-EXTRA with entirely hardened blade black oxidized finish. It is ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. The examination of screwdrivers according to latest national and international standards are examination piece-wise in water bath with 10kV, marking with the year of manufacture and intensified cold stroke test.
- ERGOTM insulated screwdriver set for slotted and Pozidriv head screws, 7 pcs
- For work on live equipment up to 1000 volts
- In cardboard box
Applications
Maintenance & Repair
Contents
Screwdriver set and Insulated screwdrivers.
Technical Specifications
Kit Contents
2.5, 3, 4, 5.5mm, PZ2, PZ3
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57