Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoK-AP-1
Order Code1356233
Also Known AsGTIN UPC EAN: 7311518030117 7311518030117
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY333.170 (CNY376.4821) |
| 5+ | CNY293.840 (CNY332.0392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY333.17 (CNY376.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part NoK-AP-1
Order Code1356233
Also Known AsGTIN UPC EAN: 7311518030117 7311518030117
Technical Datasheet
Knife TypeFolding
Blade MaterialStainless Steel
Blade Length-
Overall Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The K-AP-1-E is an All Purpose Knife for all gardening work such as pruning, flower cutting and cutting of strings, plastics and paper material.
- For all gardening work such as pruning, flower cutting and cutting of strings, plastics and paper material
- Very flat design to fit into the pocket
- Stainless steel, bow-shaped folding blade
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Folding
Blade Length
-
Product Range
-
Blade Material
Stainless Steel
Overall Length
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085