Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,043.490 (CNY4,569.1437) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY4,043.49 (CNY4,569.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part NoS800
Order Code4468765
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
S800 is a 1/4" and 1/2" spanner drive and socket set (77 Pcs).
- High-performance alloy steel material
- Less wear and damage to fastener due to Dynamic-Drive™ profile sockets
- Quick socket release button on ratchet
- High density polythene (HDPE) case
- ISO 1174 and DIN 3120 standards
- Matte finish
Contents
12-piece 1/4" hex sockets, Nine 1/4" deep hex sockets, Two 1/4" extension bars, 1/4" sliding T-handle, 1/4" universal joint, 1/4" spinner handle, 1/4" reversible ratchet, Four 1/4" Phillips socket drivers, Three 1/4" flat socket drivers, Six 1/4" hex socket drivers, Three hexagon L-keys, 15-piece 1/2" hex sockets, Nine 1/2" hex sockets, Four 1/2" hex sockets, Two 1/2" extension bars, 1/2" universal joint, 1/2" hex spark plug socket, 1/2" sliding T-handle, 1/2" reversible ratchet.
Technical Specifications
Kit Contents
77 Pieces of 1/4" and 1/2" Square Drive Spanner and Sockets
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75