Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XKLAF2IR-Q5.
Order Code4381401
Product RangeQ2X Series
Your Part Number
Technical Datasheet
1 In Stock
1 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,059.270 (CNY2,326.9751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,059.27 (CNY2,326.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XKLAF2IR-Q5.
Order Code4381401
Product RangeQ2X Series
Technical Datasheet
Sensing Range Max6.56ft
Sensor Output TypePNP, IO-Link
Product RangeQ2X Series
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Range Max
6.56ft
Product Range
Q2X Series
Supply Voltage DC Max
30V
Sensor Output Type
PNP, IO-Link
Supply Voltage DC Min
10V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022045