Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6RQ8
Order Code1908337
Product RangeQS18 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY743.530 (CNY840.1889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY743.53 (CNY840.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6RQ8
Order Code1908337
Product RangeQS18 Series
Technical Datasheet
Sensing Range Max20m
Sensing Distance Max20m
Sensor Output TypePNP
Sensing MethodThrough Beam
Product RangeQS18 Series
Supply Voltage DC Min10V
Connection MethodEuro Style Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QS18 series miniature self-contained Photoelectric Sensor in universal housing. Features 10 to 30VDC operation, with complementary (SPDT) NPN or PNP outputs, depending on model.
- Easily fits (or retrofits) almost any mounting situation
- Exceptional optical performance, comparable to larger “MINI-style” or barrel sensors
- Bright LED operating status indicators are visible from 360°
- Rugged sealed housing, protected circuitry
- Models available with or without 18 mm threaded “nose”
- Less than 1 millisecond output response for excellent sensing repeatability
- Choose 2m (6.5') or 9m (30') cable or 150mm (6") Pico-style pigtail QD
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
20m
Sensor Output Type
PNP
Product Range
QS18 Series
Connection Method
Euro Style Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
20m
Sensing Method
Through Beam
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174