Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312LVAG
Order Code4459228
Product RangeMini-Beam Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,436.470 (CNY1,623.2111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,436.47 (CNY1,623.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312LVAG
Order Code4459228
Product RangeMini-Beam Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max2m
Sensing MethodRetroreflective
Output Type-
Product RangeMini-Beam Series
Connection MethodM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceInfrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Retroreflective
Product Range
Mini-Beam Series
Supply Voltage Min
10VDC
Light Source
Infrared LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
2m
Output Type
-
Connection Method
M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1515