Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRON
Manufacturer Part NoBTHQ22005VSS-STF-LED04
Order Code9448780
Product RangeBTHQ22005VSS
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.000 (CNY333.350) |
| 5+ | CNY291.410 (CNY329.2933) |
| 10+ | CNY266.100 (CNY300.693) |
| 50+ | CNY254.870 (CNY288.0031) |
| 100+ | CNY252.000 (CNY284.760) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.00 (CNY333.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ22005VSS-STF-LED04
Order Code9448780
Product RangeBTHQ22005VSS
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.95mm
LCD Display TypeSTN
Module Size116mm x 37mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product RangeBTHQ22005VSS
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BTHQ22005VSS-STF-LED04 is a 20-character (5 x 8 dots) x 2 lines STN positive yellow transflective dot matrix LCD Module with 6 O'clock direction viewing angle and 1/l6 duty, 1/5 bias driving scheme. SAMSUNG' KS0070BP-00CC (die form) LCD controller and driver or equivalent. 'SAMSUNG' KS0065B-PCC (die form) LCD segment driver or equivalent.
- Yellow-green LED04 backlight
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.95mm
Module Size
116mm x 37mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
BTHQ22005VSS
Technical Docs (1)
Alternatives for BTHQ22005VSS-STF-LED04
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067