Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoAC68C
Order Code1671213
Technical Datasheet
DMM FunctionsCurrent, Voltage, Frequency, Resistance
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max400kohm
DMM Response TypeTrue RMS
Range SelectionManual
No. of Digits3.75
Jaw Opening Max40mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
True-rms 600A Clamp Meter measures non-linear load current with true-rms readings
- Measures non-linear load current
- True RMS reading
- Autoranging for frequency measurement
- Data Hold button, holds the display reading for all functions and ranges
- Measures freqency through jaws or test leads
- Low battery indicator
- DC current (Zero adjustment button)
- Peak Hold, converts and displays the peak value for AC volts and amps readings
- Jaw opening 40 mm
- Safety acc. EN 61010, CAT III/600 V
Applications
Maintenance & Repair, Test & Measurement
Contents
Carrying case included
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
Current, Voltage, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
400kohm
Range Selection
Manual
Jaw Opening Max
40mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90138090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69