Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEHA-AMPROBE
Manufacturer Part NoACD-15 TRMS-PRO
Order Code1671218
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,064.350 (CNY3,462.7155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,064.35 (CNY3,462.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoACD-15 TRMS-PRO
Order Code1671218
Technical Datasheet
Current Measure AC Max-
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range Selection-
No. of Digits3.83
Jaw Opening Max-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Current Measure AC Max
-
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.83
Product Range
-
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
-
Jaw Opening Max
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for ACD-15 TRMS-PRO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90138090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54