Product Information
Product Overview
AM-510-EUR Digital Multimeter The AM-510 Digital Multimeter is designed for you to use in light commercial and advanced residential applications. This easy-to-use multimeter enables you to rewire electrical panels, install heated floors, new light fixtures, investigate and repair home appliances, electric sockets and automotive electrical problems.
- Voltage, current and resistance measurement
- Capacitance and frequency measurement
- Diode and acoustic continuity test
- Battery test 1.5 V and 9 V (AM-510-EUR only) Product information
- Automatic and manual range selection
- Integrated measurement memory (data hold)
- Illuminated display
- Relative measurement
- Auto Power Off
- Low battery warning
Applications
Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Maintenance & Repair
Contents
Test Leads, User Manual, Batteries
Notes
EUR means it is for Europe but still can be sold in APAC. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
Average
Auto, Manual
600V
10A
-
3.75
4000
600V
10A
40Mohm
AM-500-EUR Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate