Print Page
0679L9100-01
FUSE, SMD, 10A, FAST ACTING, 2410
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
30 Next business day delivery available(Shanghai stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.930 (CNY3.3109) |
10+ | CNY2.660 (CNY3.0058) |
100+ | CNY2.050 (CNY2.3165) |
500+ | CNY1.730 (CNY1.9549) |
1000+ | CNY1.560 (CNY1.7628) |
2000+ | CNY1.390 (CNY1.5707) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.93 (CNY3.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Voltage Rating VAC
125V
SVHC
Lead
Voltage Rating VDC
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000463