Print Page
0680L0750-05
SMD FUSE, AEC-Q200, SLOW BLOW, 0.75A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0680L0750-05
Order Code3872625
Product Range0680L Series
Technical Datasheet
33 In Stock
5,000 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(Shanghai stock)
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.450 (CNY3.8985) |
| 10+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY2.240 (CNY2.5312) |
| 2000+ | CNY2.200 (CNY2.486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.45 (CNY3.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0680L0750-05
Order Code3872625
Product Range0680L Series
Technical Datasheet
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Product Range0680L Series
Breaking Capacity Current AC50A
SVHCLead
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Breaking Capacity Current AC
50A
Voltage Rating VAC
125V
Product Range
0680L Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218