Print Page
0680L1000-05
SMD FUSE, AEC-Q200, SLOW BLOW, 1A, 2410
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0680L1000-05
Order Code3872626
Product Range0680L Series
Technical Datasheet
2,464 In Stock
Need more?
2464 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.110 (CNY4.6443) |
| 10+ | CNY3.760 (CNY4.2488) |
| 100+ | CNY2.860 (CNY3.2318) |
| 500+ | CNY2.400 (CNY2.712) |
| 1000+ | CNY2.220 (CNY2.5086) |
| 2000+ | CNY2.180 (CNY2.4634) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.11 (CNY4.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0680L1000-05
Order Code3872626
Product Range0680L Series
Technical Datasheet
Fuse Current1A
Voltage Rating VAC125V
Voltage Rating VDC125V
Product Range0680L Series
Breaking Capacity Current DC100A
SVHCLead
Technical Specifications
Fuse Current
1A
Voltage Rating VDC
125V
Breaking Capacity Current DC
100A
Voltage Rating VAC
125V
Product Range
0680L Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218