Print Page
0680L5000-05
SMD FUSE, AEC-Q200, SLOW BLOW, 5A, 2410
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0680L5000-05
Order Code3872632
Product Range0680L Series
Technical Datasheet
4,862 In Stock
Need more?
4862 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.110 (CNY4.6443) |
| 10+ | CNY3.600 (CNY4.068) |
| 100+ | CNY2.860 (CNY3.2318) |
| 500+ | CNY2.450 (CNY2.7685) |
| 1000+ | CNY2.260 (CNY2.5538) |
| 2000+ | CNY2.220 (CNY2.5086) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.11 (CNY4.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0680L5000-05
Order Code3872632
Product Range0680L Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Product Range0680L Series
Breaking Capacity Current AC50A
SVHCLead
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
125V
Product Range
0680L Series
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Breaking Capacity Current AC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000219