Print Page
0680L9120-01
Fuse, Surface Mount, 12 A, Slow Blow, 50 V, 75 V, 2410 [6125 Metric], 0680L Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0680L9120-01
Order Code3255157RL
Product Range0680L Series
Technical Datasheet
260 In Stock
Need more?
260 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.860 (CNY3.2318) |
| 500+ | CNY2.570 (CNY2.9041) |
| 1000+ | CNY2.390 (CNY2.7007) |
| 2000+ | CNY2.240 (CNY2.5312) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY286.00 (CNY323.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0680L9120-01
Order Code3255157RL
Product Range0680L Series
Technical Datasheet
Fuse Current12A
Blow CharacteristicSlow Blow
Voltage Rating VAC50VAC
Voltage Rating VDC75VDC
Fuse Case Style2410 [6125 Metric]
Product Range0680L Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC500A
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
50VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
Blow Characteristic
Slow Blow
Voltage Rating VDC
75VDC
Product Range
0680L Series
Breaking Capacity Current DC
500A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001