Print Page
0683G9100-01
SMD FUSE, SLOW BLOW, 10A, 350VAC, 4818
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0683G9100-01
Order Code3871961
Product Range0683G Series
Technical Datasheet
877 In Stock
Need more?
877 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.990 (CNY18.0687) |
| 10+ | CNY14.760 (CNY16.6788) |
| 100+ | CNY11.310 (CNY12.7803) |
| 500+ | CNY9.360 (CNY10.5768) |
| 1000+ | CNY8.750 (CNY9.8875) |
| 2000+ | CNY8.140 (CNY9.1982) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.99 (CNY18.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0683G9100-01
Order Code3871961
Product Range0683G Series
Technical Datasheet
Fuse Current10A
Voltage Rating VAC350V
Voltage Rating VDC125V
Product Range0683G Series
Breaking Capacity Current AC100A
SVHCLead
Technical Specifications
Fuse Current
10A
Voltage Rating VDC
125V
Breaking Capacity Current AC
100A
Voltage Rating VAC
350V
Product Range
0683G Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001111